837-042-559-104

Heilind Number:EDA837-042-559-104
Manufacturer:EDAC
Manufacturer Number:837-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-104

Detailed Description

Enhance your high-temp PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for maximum durability. With a single row layout and 42 positions, it ensures seamless board-to-board connections. The copper alloy contacts and .156 inch pitch guarantee reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Elevate your connectivity game with this essential component.