837-042-559-107

Heilind Number:EDA837-042-559-107
Manufacturer:EDAC
Manufacturer Number:837-042-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, boasting 42 positions for optimal functionality. Crafted with precision, it ensures reliable performance, with a 3A current rating and durable housing material made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless compatibility. Perfect for space-saving setups, its right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Elevate your PCB assembly with this essential component, a must-have in any professional electronics toolkit.