837-042-559-108

Heilind Number:EDA837-042-559-108
Manufacturer:EDAC
Manufacturer Number:837-042-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in high-temperature environments. With a single row layout featuring 42 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. Crafted with copper alloy contacts and rated for 3A, it guarantees efficient power transmission. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's a versatile solution for various industries. Trust in its quality and performance for your board-to-board PCB connections.