837-042-559-201

Heilind Number:EDA837-042-559-201
Manufacturer:EDAC
Manufacturer Number:837-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-heat conditions. With two rows of precision-engineered copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing, along with 42 positions, guarantee a secure and efficient interface. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for use in various industries, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.