837-042-559-204

Heilind Number:EDA837-042-559-204
Manufacturer:EDAC
Manufacturer Number:837-042-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this two-row connector features a total of 42 positions, ensuring seamless board-to-board connections. With a maximum amperage of 3A and copper alloy contacts, it guarantees reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional heat resistance, suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Upgrade your PCB connectivity with this high-quality component.