837-042-559-207

Heilind Number:EDA837-042-559-207
Manufacturer:EDAC
Manufacturer Number:837-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a spacious layout of 42 positions across two rows, it offers ample connectivity for your projects. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your circuit design. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for efficient board-to-board connections.