837-042-559-208

Heilind Number:EDA837-042-559-208
Manufacturer:EDAC
Manufacturer Number:837-042-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures high conductivity and longevity. Featuring a green color for easy identification, it offers two rows of 42 positions with a .156-inch pitch and .2-inch row spacing. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The right-angle mount orientation provides flexibility in installation, making it ideal for board-to-board PCB connections. Upgrade your connectivity with this robust and versatile connector.