837-042-559-602

Heilind Number:EDA837-042-559-602
Manufacturer:EDAC
Manufacturer Number:837-042-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-602

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is as visually striking as it is functional. With an amperage rating of 3A, it ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and fire resistance. Boasting a single row design with 42 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Its right angle mount orientation enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Elevate your connectivity game with this essential component.