837-042-559-603

Heilind Number:EDA837-042-559-603
Manufacturer:EDAC
Manufacturer Number:837-042-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually striking, but also robust in performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing flame resistance and durability. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your PCB setup. The contact material, Copper Alloy, ensures efficient signal transmission. Boasting 42 positions, this connector provides ample connectivity options. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your electronics projects.