837-042-559-607

Heilind Number:EDA837-042-559-607
Manufacturer:EDAC
Manufacturer Number:837-042-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. Its single row layout, with 42 positions and a .156-inch pitch, ensures seamless board-to-board connectivity. Crafted with durable Copper Alloy contacts and boasting an amperage rating of 3A, it guarantees reliable power transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it ideal for diverse applications. Elevate your PCB design with this top-tier connector, a must-have in the arsenal of every electronics enthusiast.