837-042-559-612

Heilind Number:EDA837-042-559-612
Manufacturer:EDAC
Manufacturer Number:837-042-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Engineered for reliability, this connector features a single row design with 42 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it offers superior performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring high temperature tolerance. Elevate your electronic designs with this essential component.