837-042-559-802

Heilind Number:EDA837-042-559-802
Manufacturer:EDAC
Manufacturer Number:837-042-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and 42 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transmission. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation for seamless integration. Operable in temperatures ranging from -40 to 105°C, it is ideal for a wide array of industrial and commercial settings. Trust in this connector to deliver consistent power with a 3A rating, meeting your connectivity needs with precision. Explore our range of connectors for more solutions tailored to your requirements.