837-042-559-804

Heilind Number:EDA837-042-559-804
Manufacturer:EDAC
Manufacturer Number:837-042-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it delivers efficient power transmission for your electronic devices. Its two rows of high-quality copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connectivity with your circuit boards. Offering 42 positions, it accommodates multiple connections, making it ideal for complex electronic systems. The right-angle mount orientation allows for easy installation and space-saving on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB design with this essential component, a must-have in your inventory of connectors for seamless board-to-board connections.