837-042-559-807

Heilind Number:EDA837-042-559-807
Manufacturer:EDAC
Manufacturer Number:837-042-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with 42 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless connectivity. Its right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C ensure reliability in even the harshest environments. Ideal for demanding applications, this connector is a crucial component for your PCB setups.