837-042-559-808

Heilind Number:EDA837-042-559-808
Manufacturer:EDAC
Manufacturer Number:837-042-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-808

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both performance and aesthetics. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and high-temperature applications. Its right-angle mount orientation further enhances flexibility during installation, making it a versatile and indispensable component in your PCB assembly process. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the demands of your most challenging projects. Elevate your connectivity standards with this essential component.