837-042-559-812

Heilind Number:EDA837-042-559-812
Manufacturer:EDAC
Manufacturer Number:837-042-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-559-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and safety. With a dual-row design and 42 positions, this connector offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee reliable and efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal performance in extreme environments, it boasts an operating temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this Right Angle mount connector is a must-have in your electronic toolkit. Elevate your PCB assembly process with this essential component, designed to meet the highest industry standards.