837-042-560-201

Heilind Number:EDA837-042-560-201
Manufacturer:EDAC
Manufacturer Number:837-042-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Boasting a vibrant Green hue, this connector is not only visually striking but also delivers exceptional performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and reliability in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing, along with 42 positions, facilitate seamless board-to-board connections. Designed for straight mount orientation, it offers easy installation for your convenience. Operable within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.