837-042-560-202

Heilind Number:EDA837-042-560-202
Manufacturer:EDAC
Manufacturer Number:837-042-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-202

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Boasting a vibrant green color, it stands out in any setup while delivering exceptional performance. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees safety and durability. Featuring two rows of 42 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless connectivity. Its straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for robust and efficient board-to-board PCB connections.