837-042-560-204

Heilind Number:EDA837-042-560-204
Manufacturer:EDAC
Manufacturer Number:837-042-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for your electronic projects. Designed with precision, this connector features a vibrant green color and is capable of handling an amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers superior heat resistance for high-temperature applications. With two rows and 42 positions, it provides ample connectivity options on your board. The contact material, made of Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for secure and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your connection standards with this essential component for your projects.