837-042-560-207

Heilind Number:EDA837-042-560-207
Manufacturer:EDAC
Manufacturer Number:837-042-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-207

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The dual-row design with 42 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Suitable for a wide range of applications, this connector maintains stable operation in temperatures ranging from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in the quality and efficiency of this essential component.