837-042-560-208

Heilind Number:EDA837-042-560-208
Manufacturer:EDAC
Manufacturer Number:837-042-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust copper alloy contact material, it ensures reliable conductivity. The connector boasts two rows of 42 positions each, with a pitch of .156 inches and row spacing of .2 inches, offering ample room for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial applications. Its straight mount orientation provides easy installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-performing Card Edge Connector.