837-042-560-802

Heilind Number:EDA837-042-560-802
Manufacturer:EDAC
Manufacturer Number:837-042-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-802

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in extreme environments, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability under pressure. The two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches provide secure and efficient connectivity for up to 42 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications where stability is key. Choose this green connector for a high-quality solution in your board-to-board PCB setups.