837-042-560-804

Heilind Number:EDA837-042-560-804
Manufacturer:EDAC
Manufacturer Number:837-042-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-804

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, a vital component designed for reliable performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures superior safety and durability. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist working on a personal project, this component is a must-have for seamless board-to-board connections. Elevate your electronic assemblies with this high-performance card edge connector.