837-042-560-808

Heilind Number:EDA837-042-560-808
Manufacturer:EDAC
Manufacturer Number:837-042-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-560-808

Detailed Description

Enhance your electronic device with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability under extreme conditions, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and 42 positions across two rows, this connector offers seamless board-to-board connectivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. Choose this green connector for its high amperage rating of 3 A, ideal for power-intensive systems. Upgrade your PCB assembly with this essential component for reliable and high-performance connections.