837-043-520-101

Heilind Number:EDA837-043-520-101
Manufacturer:EDAC
Manufacturer Number:837-043-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure power delivery at an amperage of 3A. Featuring a single row configuration with 43 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent operation. Ideal for various applications, this connector is a key component in your electronics assembly.