837-043-520-102

Heilind Number:EDA837-043-520-102
Manufacturer:EDAC
Manufacturer Number:837-043-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, offering seamless integration for your electronic components. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees exceptional functionality even in harsh environments. Whether for industrial or commercial applications, trust in this connector for secure and high-quality board-to-board connections. Elevate your PCB assembly with this essential component.