837-043-520-107

Heilind Number:EDA837-043-520-107
Manufacturer:EDAC
Manufacturer Number:837-043-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row layout with 43 copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it ensures reliable functionality in diverse environments. Trust in this connector for efficient and secure connections in your electronic assemblies.