837-043-520-112

Heilind Number:EDA837-043-520-112
Manufacturer:EDAC
Manufacturer Number:837-043-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3 A amperage capacity and features a single row configuration with 43 positions for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, it guarantees reliability in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment for your electronic assemblies. Its straight mount orientation simplifies installation, making it an essential component in your project's success. Trust in our connector for efficient and dependable performance in your applications.