837-043-520-603

Heilind Number:EDA837-043-520-603
Manufacturer:EDAC
Manufacturer Number:837-043-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-603

Detailed Description

Enhance your high temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts to ensure secure and efficient transmission. With a single row layout and 43 positions, it's perfect for streamlined board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for critical applications. Upgrade your connectivity with this essential component.