837-043-520-604

Heilind Number:EDA837-043-520-604
Manufacturer:EDAC
Manufacturer Number:837-043-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-604

Detailed Description

Enhance your high-temperature PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even under extreme conditions. The single-row layout features 43 positions, each securely plated with Copper Alloy for excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for seamless board-to-board connections. Elevate your PCB design with this high-quality connector, a must-have for any project requiring durable and efficient connectivity solutions.