837-043-520-607

Heilind Number:EDA837-043-520-607
Manufacturer:EDAC
Manufacturer Number:837-043-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row design and 43 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.