837-043-520-608

Heilind Number:EDA837-043-520-608
Manufacturer:EDAC
Manufacturer Number:837-043-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-520-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and 43 positions, it provides ample space for your components. The copper alloy contacts offer reliable conductivity, while the .156 inch pitch and .2 inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether for industrial or commercial use, trust in our High Temp Card Edge Connector for optimal performance.