837-043-521-101

Heilind Number:EDA837-043-521-101
Manufacturer:EDAC
Manufacturer Number:837-043-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-101

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for dependable performance in demanding environments, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3 A, it ensures efficient power transmission. The 43 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, offer reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Ideal for various applications, this straight mount orientation connector is a must-have for your PCB setup. Made for efficiency and durability, it's a valuable component in any electronic assembly.