837-043-521-102

Heilind Number:EDA837-043-521-102
Manufacturer:EDAC
Manufacturer Number:837-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a vibrant green color and boasts a robust UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 43 positions, this connector offers seamless integration on your PCB. Crafted from durable Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing. Suitable for straight mounting, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup, whether in industrial settings or beyond. Elevate your connectivity game with this essential component.