837-043-521-103

Heilind Number:EDA837-043-521-103
Manufacturer:EDAC
Manufacturer Number:837-043-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-103

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a single row layout and 43 positions, it offers ample connectivity options for your PCB board. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connectivity in your projects.