837-043-521-107

Heilind Number:EDA837-043-521-107
Manufacturer:EDAC
Manufacturer Number:837-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 43 positions, perfect for your circuit board needs. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature environments, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. With a straight mount orientation, installation is a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.