837-043-521-112

Heilind Number:EDA837-043-521-112
Manufacturer:EDAC
Manufacturer Number:837-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color for easy identification, this connector ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees exceptional durability even in high-temperature environments. With a single row layout and 43 positions, it offers versatile connectivity options for your PCB assembly. The Copper Alloy contact material and .156-inch pitch deliver optimal signal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Whether you require straight or right-angle mounting, this connector accommodates various installation needs. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Explore seamless connectivity solutions with this essential component for your electronic projects.