837-043-521-603

Heilind Number:EDA837-043-521-603
Manufacturer:EDAC
Manufacturer Number:837-043-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 43 positions, offering seamless integration for your electronic components. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable and efficient power transmission, even in high-temperature environments. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade to superior connectivity with this essential component.