837-043-521-607

Heilind Number:EDA837-043-521-607
Manufacturer:EDAC
Manufacturer Number:837-043-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-521-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for efficient power transfer. With a single row layout and 43 positions, it offers seamless board-to-board connectivity. Its .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance PCB application. Say goodbye to connectivity issues and trust in the durability of our Card Edge Connector.