837-043-523-102

Heilind Number:EDA837-043-523-102
Manufacturer:EDAC
Manufacturer Number:837-043-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-102

Detailed Description

Experience seamless connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green exterior and is crafted from durable UL 94V-0 Diallyl Phthalate, guaranteeing reliable operation. With a single row configuration and 43 positions, it offers efficient power transmission at a maximum amperage of 3 A. The Copper Alloy contact material ensures secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it effortlessly integrates into your PCB setup. Operable in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-temp application. Elevate your connectivity game with this essential component.