837-043-523-103

Heilind Number:EDA837-043-523-103
Manufacturer:EDAC
Manufacturer Number:837-043-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme environments, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate. With a single row configuration and 43 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and automotive applications. Trust in its straight mount orientation for easy installation and optimal functionality, meeting the highest standards for durability and performance in the industry.