837-043-523-107

Heilind Number:EDA837-043-523-107
Manufacturer:EDAC
Manufacturer Number:837-043-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 43 positions, ideal for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.