837-043-523-108

Heilind Number:EDA837-043-523-108
Manufacturer:EDAC
Manufacturer Number:837-043-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a vibrant green color and a single row layout, this connector is not only functional but visually appealing. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing, along with 43 positions, ensure seamless integration into your PCB setup. Whether for straight or right-angle mounting, this connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity with this essential component.