837-043-523-112

Heilind Number:EDA837-043-523-112
Manufacturer:EDAC
Manufacturer Number:837-043-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-112

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability even in harsh operating conditions ranging from -40 to 105°C. Featuring a vibrant green color, this connector boasts a single row design with 43 copper alloy contact positions, each capable of handling 3A of amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Trust in this connector for seamless and robust electrical connections in your projects.