837-043-523-602

Heilind Number:EDA837-043-523-602
Manufacturer:EDAC
Manufacturer Number:837-043-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 43 positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Choose reliability and precision with our High Temp Card Edge Connector.