837-043-523-604

Heilind Number:EDA837-043-523-604
Manufacturer:EDAC
Manufacturer Number:837-043-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for durability and high performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safe operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 43 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient power delivery. Perfect for industrial applications, this connector boasts a 3A amperage rating and a straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless and efficient PCB connections.