837-043-523-608

Heilind Number:EDA837-043-523-608
Manufacturer:EDAC
Manufacturer Number:837-043-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-523-608

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With a single row layout and 43 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your board-to-board connections. Trust in our quality products to meet your connectivity needs with precision.