837-043-524-101

Heilind Number:EDA837-043-524-101
Manufacturer:EDAC
Manufacturer Number:837-043-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-524-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate and features a single row layout with 43 positions. With a robust amperage rating of 3A, it ensures reliable power transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial machinery or electronic devices, this connector, with a straight mount orientation, offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your project. Explore our full range of connectors for more innovative solutions.