837-043-540-101

Heilind Number:EDA837-043-540-101
Manufacturer:EDAC
Manufacturer Number:837-043-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-101

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With 43 positions and a single row layout, it offers ample connectivity options for your PCB needs. The robust copper alloy contacts, coupled with a pitch of .156 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or high-performance electronics, our Card Edge Connector delivers uncompromising quality and performance. Upgrade your connections today and experience the difference.