837-043-540-103

Heilind Number:EDA837-043-540-103
Manufacturer:EDAC
Manufacturer Number:837-043-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-043-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-043-540-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 43 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at a rated amperage of 3A. Its straight mount orientation and compact design make it ideal for space-limited applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for various industrial and electronic projects. Elevate your connectivity solutions with this high-performance Card Edge Connector.